Conn Shrouded Header HDR 6 POS 3.81mm Solder ST Thru-Hole Box
JST B06B-F31SK-GGXR(LF)(AU) technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Series | J310S |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B06B-F31SK-GGXR(LF)(AU) to view detailed technical specifications.
No datasheet is available for this part.