JST B06B-F32MK-GGXYR technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | J320M |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST B06B-F32MK-GGXYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
