Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Checking distributor stock and pricing after the page loads.
JST B06B-F32SK-GGXR technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Mount | Termination |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | J320S |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.