This 2-row straight connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -55°C and 105°C. It has a maximum voltage rating of 125V AC and a pitch of 2.2mm. The connector is packaged in a box and features a solder termination.
Checking distributor stock and pricing after the page loads.
JST B06B-J11DK-GWYR(LF) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.9mm |
| Housing Color | Black |
| Length | 9.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.