Conn Board to Board HDR 6 POS 2.2mm Solder ST Thru-Hole Box
Checking distributor stock and pricing after the page loads.
JST B06B-J11DK-TXR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 12.3mm |
| Housing Color | Black |
| Length | 9.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.