JST B06B-J21DK-GGXR technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | J2100 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST B06B-J21DK-GGXR to view detailed technical specifications.
No datasheet is available for this part.