JST B06B-PASK technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 14.9mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Series | PA |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B06B-PASK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
