
This 6-position shrouded header features a through hole package type with a 0.079inch pitch. It is available in a bulk packaging with 500 units per pack. The header has a kinked pin termination and is made of copper with a tin and lead plating. It is designed for use in applications where a high-quality, reliable connection is required.
JST B06B-PASK-1 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JST B06B-PASK-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
