6-position, 1-row shrouded header with a 2mm pitch. Features straight, through-hole mounting with solder termination. Copper alloy male pin contacts with tin mating finish ensure reliable connections. Rated for 3A current and 250V voltage, with PBT insulation and UL94 V-0 flammability. Offers a mated stacking height of 14.9mm.
JST B06B-PASK-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.9mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B06B-PASK-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
