This 6-position through-hole header features a 1-row configuration with a 0.079inch pitch. The contacts are plated with gold and have a kinked pin termination. The header is available in bulk packaging and is designed for use in general applications.
JST B06B-PASK-GU(P) technical specifications.
| Color | Natural |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JST B06B-PASK-GU(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.