This 6-position through-hole header features a copper alloy contact material and a square contact shape. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is made of nylon with a natural insulation color and is rated for 100V. It is packaged in a tray and has a mated stacking height of 12.25mm.
JST B06B-PNISK-1A(LF)(SN)(F) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 12.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | PNI |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.