This 6-contact HDR wire-to-board header features a 4mm pitch and a single row configuration. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The header is rated for a maximum voltage of 300VDC or 300VAC and a maximum current of 12A.
Checking distributor stock and pricing after the page loads.
JST B06B-PSILE-1(LF)(SN) technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VDC|300VAC |
| Height | 12.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.