Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Checking distributor stock and pricing after the page loads.
JST B06B-VYHSK-D-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.