Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
JST B06B-VYHSK-D-1(LF)(SN) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | VYH |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |