This 6-position through hole header features a 2.5mm pitch and a voltage rating of 250V. It is constructed with a copper alloy contact material and has a TIN finish on the mating surface. The header is made of nylon with a natural insulation color and is compliant with UL94 V-0 flammability rating. It is lead free and has a press-fit termination. The mated stacking height is 11.3mm.
JST B06B-XASK-1-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.3mm |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XA |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B06B-XASK-1-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.