Shrouded header with 6 positions and 1 row, featuring a 2.5mm pitch and straight, through-hole mounting for PCB applications. This male connector offers a 3A current rating and 250V voltage rating, with copper alloy contacts plated in tin for reliable mating. Constructed from beige nylon insulation, it boasts a flammability rating of UL94 V-0 and operates within a temperature range of -25°C to 85°C.
JST B06B-XASK-1(LF)(SN) technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Bronze, Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.8mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 17.5mm |
| Mated Stacking Heights | 11.3mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 28.349523g |
| Width | 6.4mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B06B-XASK-1(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.
