
This 8-position through hole shrouded header features a white housing and tin lead plating. It has a contact mating length of 0.126inch and a pitch of 0.079inch. The header is lead free, but contains lead, and is compliant with Reach SVHC. It is available in a package quantity of 500 pieces in bulk packaging.
JST B08B-PASK-1 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JST B08B-PASK-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
