This 8-position through hole header features a 0.079inch pitch and 8 copper alloy contacts with tin plating. The contacts are male pin type with a kinked pin termination and a mating length of 0.126inch. The header has a white housing and is lead free. It is available in a bulk packaging option.
JST B08B-PASK(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Compliant |
No datasheet is available for this part.