This 8-position shrouded header features a HDR gender and a 2mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The header has a maximum voltage rating of 100VDC/100VAC and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
JST B08B-PNISK-1A(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |