
8-position, 2-row shrouded header with male pin contacts for 2mm pitch board-to-board applications. Features tin-plated copper alloy contacts with a square shape, rated for 3A current and 250V voltage. Through-hole mounting with solder termination, natural colored nylon insulation, and a mated stacking height of 11mm. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
JST B08B-PUDSS-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PUD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B08B-PUDSS-1(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.