
8-position shrouded header with straight, through-hole mounting and solder termination. Features a 6.2mm pitch and 2 rows of male pin contacts made from copper alloy with tin plating. Rated for 20A current and 600V voltage, this lead-free component offers a natural color and 0.326-inch row spacing.
Sign in to ask questions about the JST B08P-VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B08P-VL technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.244inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.326inch |
| Series | VL |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST B08P-VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
