This 10-position through-hole header features brass contacts and a 2.5mm pitch. It has a current rating of 3A and a voltage rating of 250V. The header is designed for lead-free applications and has a straight orientation. It is suitable for use in a variety of applications where a reliable and durable connection is required.
JST B10B-EH(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-EH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.