This 10-position, 2-row shrouded header features a 0.079inch pitch and is designed for through hole mounting. The header is plated with tin and lead, and the contacts are male pins. It is available in a natural color housing with a natural color contact plating. The header is packaged in bulk quantities of 400 pieces and is compliant with lead-free standards, although it does contain lead. The header is suitable for use in a variety of applications where a secure and reliable connection is required.
JST B10B-PADSS-1 technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PAD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST B10B-PADSS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.