
This 10-position 2-row through-hole header features a 0.079inch pitch and is constructed from lead-free materials with a tin plating. The header is designed for use in applications where a secure connection is required. It is suitable for use in a variety of environments, including those with high temperatures. The header is available in bulk packaging.
JST B10B-PADSS-1(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PAD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PADSS-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.