
This 10-contact, 2-row connector features copper contacts with tin plating and a through-hole termination. It is manufactured by JST and is part of the PAD series. The connector is designed for general use and has an unknown compliance status with regards to Reach SVHC regulations.
JST B10B-PADSS-1F technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | PAD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PADSS-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.