JST B10B-PADSS-1F(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PAD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PADSS-1F(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
