JST B10B-PADSS-F(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PADSS-F(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.