This 10-position unshrouded header from JST features 10 male pins with a kinked termination and a contact plating of tin and lead. The header has a natural color housing and a white housing color. It is designed for through-hole mounting and is available in a bulk packaging with 250 pieces per pack. The header has a pitch of 0.079inch and a contact mating length of 0.126inch.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Not Compliant |
