10-position, 1-row shrouded header for board-to-board applications. Features straight, through-hole mounting with a 2mm pitch and solder termination. Male pin contacts made of copper alloy with tin plating offer a 3A current rating and 250V voltage rating. Natural colored housing is made of white material and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B10B-PASK-1(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PASK-1(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
