This JST B10B-PH-K(LF)(SN) is a shrouded header with a maximum current rating of 2A and a maximum voltage rating of 100V AC. It has a length of 21.9mm and is designed for through-hole mounting. The header is made from brass with a copper and tin plating and is lead-free. It has an operating temperature range of -25°C to 85°C.
JST B10B-PH-K(LF)(SN) technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 7.6mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PH-K(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.