JST B10B-PHDSS(LF)(SN)(P) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PHDSS(LF)(SN)(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.