This 10-position through-hole header features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a voltage rating of 100V and is constructed with a copper alloy contact material. The header is made with a natural insulation color and is made from nylon. It has a flammability rating of UL94 V-0 and is packaged in a tray.
Sign in to ask questions about the JST B10B-PNISK-1A(LF)(SN)(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B10B-PNISK-1A(LF)(SN)(F) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 12.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | PNI |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PNISK-1A(LF)(SN)(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.