10-position, 2-row shrouded header with a 2mm pitch for board-to-board applications. Features male pin contacts made from copper alloy with a tin mating finish, offering a 3A current rating and 250V voltage rating. Designed for through-hole mounting with solder termination and a natural nylon insulation material meeting UL94 V-0 flammability. Mated stacking height is 11mm, with an operating temperature range of -25°C to 85°C.
JST B10B-PUDSS-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | PUD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-PUDSS-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.