Shrouded header with 10 positions and a 2.5mm pitch, designed for board-to-board applications. Features male pin contacts made from copper alloy with tin-lead plating for reliable mating. Offers a 250V voltage rating and a 11.3mm mated stacking height. Constructed with natural colored nylon insulation, boasting a UL94 V-0 flammability rating. Termination is press-fit with through-hole mounting for secure assembly.
Sign in to ask questions about the JST B10B-XASK-1-A(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B10B-XASK-1-A(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.3mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-XASK-1-A(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
