This 10-position shrouded header features a contact finish of tin on mating contacts, with a copper alloy material and circular shape. It has a current rating of 3A and a voltage rating of 250V. The insulation is made of nylon with a natural color and meets the UL94 V-0 flammability rating. The header is lead-free and has a mated stacking height of 11.3mm.
JST B10B-XASK-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.3mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.