
10-position shrouded header with a 2.5mm pitch, featuring male pin contacts with tin plating. This straight, top-entry, through-hole mounted component offers a 3A current rating and a 250V voltage rating. Constructed with a white nylon housing and brass contacts, it operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
JST B10B-XH-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 27.4mm |
| Mated Stacking Heights | 9.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 28.349523g |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
