This 10-position male pin header features a natural color finish and tin contact plating. It has a press-fit termination and is designed for through-hole mounting. The header is part of the XH series and is packaged in bulk quantities of 250 pieces.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XH |
| Termination | Press-Fit |
| RoHS | Compliant |