
This 10-contact male header features brass contacts with a tin plating, designed for through-hole mounting. It meets the requirements for SVHC compliance. The header is part of the XH series from JST.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Series | XH |
| Termination | Through Hole |
| RoHS | Compliant |