
1.5mm pitch shrouded header with 10 positions and a straight, through-hole termination. Features brass contacts with copper and tin plating, offering a tin mating finish. Rated for 1A max current and 50V max voltage, operating between -25°C and 85°C. The beige nylon housing provides UL94 V-0 flammability resistance.
Sign in to ask questions about the JST B10B-ZR-3.4(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B10B-ZR-3.4(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Mated Stacking Heights | 5.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-ZR-3.4(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
