
This 10-position male pin header features a contact rating of 1A and a voltage rating of 50V. It has a 1.5mm pitch and is designed for through-hole mounting. The header is made of brass with a tin finish and has a nylon insulation material. It meets the UL94 V-0 flammability rating and is lead-free.
JST B10B-ZR(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-ZR(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
