JST B10B-ZR-SM4-TF(LF)(SN)(P) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-ZR-SM4-TF(LF)(SN)(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.