JST B10B-ZR-SM4-TFT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B10B-ZR-SM4-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.