
10-position, single-row wire-to-board connector with a 3.96mm pitch. Features straight, through-hole mounting and a male pin contact type with a square shape. Constructed with brass contacts plated in copper and tin, offering a tin mating finish. Insulated with natural PBT material, it boasts a 10A max current rating and 250V max voltage rating. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 39.54mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
