This 10-position square pin header features a contact finish of tin on mating and is made from copper alloy. The insulation material is PBT with a natural color. It is lead-free and has a flammability rating of UL94 V-0. The header is designed for through-hole mounting and has a termination of solder.
JST B10P-VH-FB-B(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10P-VH-FB-B(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.