JST B10PS-VH(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B10PS-VH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
