This 11-contact shrouded header features a 1.5mm pitch and is rated for 100VDC and 2A. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -25°C to 85°C.
JST B11B-CZHK-B-1(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 6.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B11B-CZHK-B-1(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.