JST B11B-EH-A technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 30mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | EH |
| Termination | Press-Fit |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST B11B-EH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.