
11-position, single-row shrouded header with a 2.5mm pitch. Features straight, through-hole mounting with a press-fit termination. Male pin contacts made of brass with tin/lead plating and a tin mating finish. Rated for 3A current and 250V AC, with a maximum operating temperature of 85°C. Insulation is natural colored nylon with a UL94 V-0 flammability rating.
Sign in to ask questions about the JST B11B-XH-A(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B11B-XH-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Mated Stacking Heights | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 9.071847g |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B11B-XH-A(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.