This shrouded header from JST features 12 contacts with a 2.5mm pitch, arranged in two rows. It has a straight body orientation and is designed for through-hole mounting. The header can operate within a temperature range of -55°C to 105°C and has a maximum current rating of 4.6A. It can withstand a maximum voltage rating of 250VDC or 250VAC.
JST B12B-J21DK-GGXR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 4.6A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 15.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B12B-J21DK-GGXR to view detailed technical specifications.
No datasheet is available for this part.