JST B12B-J21DK-GGXR(LF)(AU) technical specifications.
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Mount | Through Hole |
| Number of Poles | 12 |
| Pitch | 2.5mm |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST B12B-J21DK-GGXR(LF)(AU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.